845-009-524-603

Heilind Number:EDA845-009-524-603
Manufacturer:EDAC
Manufacturer Number:845-009-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-524-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 9 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment. Its straight mount orientation facilitates easy installation, while the vibrant Green color adds a touch of style to your setup. Trust in this connector for robust and stable connections in your electronic projects.