845-009-525-101

Heilind Number:EDA845-009-525-101
Manufacturer:EDAC
Manufacturer Number:845-009-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-101

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for reliable signal transmission, it features nine positions in a single row with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment on your PCB. The durable housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and complies with industry safety standards. Crafted with copper alloy contact material, it guarantees efficient conductivity and longevity. With a straight mount orientation, it facilitates easy installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate the performance of your devices with this essential connector.