845-009-525-103

Heilind Number:EDA845-009-525-103
Manufacturer:EDAC
Manufacturer Number:845-009-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-103

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring nine positions in a single row configuration, it ensures efficient signal transmission, while the durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees reliable operation even in demanding environments. The copper alloy contacts provide optimal conductivity, and with a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure and stable connections, making it a essential component for your PCB assembly needs. Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring nine positions in a single row configuration, it ensures efficient signal transmission, while the durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees reliable operation even in demanding environments. The copper alloy contacts provide optimal conductivity, and with a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure and stable connections, making it a essential component for your PCB assembly needs.