845-009-525-107

Heilind Number:EDA845-009-525-107
Manufacturer:EDAC
Manufacturer Number:845-009-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 9 positions and a 0.1-inch pitch, ensuring precise alignment. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers excellent conductivity and signal integrity. Its straight mount orientation and 0.2-inch row spacing provide convenient installation on your PCB. Upgrade your electronic devices with this essential connector for optimized functionality.