845-009-525-108

Heilind Number:EDA845-009-525-108
Manufacturer:EDAC
Manufacturer Number:845-009-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-108

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh conditions. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connection between PCBs. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Boasting nine positions, it accommodates a variety of components, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component and experience seamless performance like never before.