845-009-525-112

Heilind Number:EDA845-009-525-112
Manufacturer:EDAC
Manufacturer Number:845-009-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-112

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with nine positions, ensuring reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. Crafted with precision, the copper alloy contacts offer exceptional conductivity and resilience. With a pitch of .1 inch and row spacing of .2 inch, this connector provides efficient signal transfer. Its straight mount orientation allows for easy installation on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.