845-009-525-402

Heilind Number:EDA845-009-525-402
Manufacturer:EDAC
Manufacturer Number:845-009-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration on PCBs, this connector features a single row layout with nine positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in extreme operating conditions ranging from -40 to 105°C. The straight mount orientation, along with a .1-inch pitch and .2-inch row spacing, facilitates easy installation and maintenance. Trust in this connector for optimal signal transmission in your electronic designs.