845-009-525-403

Heilind Number:EDA845-009-525-403
Manufacturer:EDAC
Manufacturer Number:845-009-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-403

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a straight mount orientation and a compact pitch of .1 inches, it offers seamless integration into your circuitry. The copper alloy contact material ensures reliable conductivity, while the 9-position layout allows for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your setup with this essential component for efficient and secure board-to-board connections.