845-009-525-404

Heilind Number:EDA845-009-525-404
Manufacturer:EDAC
Manufacturer Number:845-009-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-404

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a single row configuration with nine positions, this connector allows for efficient signal transmission between PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable connectivity in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless data transfer and power distribution.