845-009-525-412

Heilind Number:EDA845-009-525-412
Manufacturer:EDAC
Manufacturer Number:845-009-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-412

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration within your electronic devices. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional performance with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and safety in operation. With a single row configuration and a total of 9 positions, it provides ample connectivity options for your board-to-board applications. The contact made of Copper Alloy guarantees reliable and efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure mating. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Perfect for your electronic projects, this connector is a must-have component for seamless and reliable PCB connections.