845-009-525-603

Heilind Number:EDA845-009-525-603
Manufacturer:EDAC
Manufacturer Number:845-009-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with 9 positions, perfect for seamless board-to-board connections. The housing is constructed from UL 94V-0 Diallyl Phthalate for optimal safety and reliability. Copper Alloy contacts ensure efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.