845-009-525-608

Heilind Number:EDA845-009-525-608
Manufacturer:EDAC
Manufacturer Number:845-009-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-525-608

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Board-to-Board Connector. Designed for seamless integration, this straight-mount connector features nine positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic assembly toolkit. Elevate your connectivity game with this essential component.