845-009-540-101

Heilind Number:EDA845-009-540-101
Manufacturer:EDAC
Manufacturer Number:845-009-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features nine positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for harsh environments. Upgrade your electronics with this essential component for dependable and high-speed data transmission.