845-009-540-102

Heilind Number:EDA845-009-540-102
Manufacturer:EDAC
Manufacturer Number:845-009-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row with 9 positions, ensuring reliable transmission of data and power. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Crafted with copper alloy contacts, these connectors deliver superior conductivity. Their straight mount orientation offers easy installation onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, they are ideal for various applications. Upgrade your connectivity solutions with these essential components.