845-009-540-103

Heilind Number:EDA845-009-540-103
Manufacturer:EDAC
Manufacturer Number:845-009-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 9-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact single-row layout ensure efficient space utilization. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. With a copper alloy contact material and a pitch of .1 inches, this connector offers reliable performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your circuitry with this green-colored connector, a must-have in any electronics toolkit.