845-009-540-104

Heilind Number:EDA845-009-540-104
Manufacturer:EDAC
Manufacturer Number:845-009-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a single row configuration with nine positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 rated Diallyl Phthalate, guarantees reliability in various environments. Its copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.