845-009-540-107

Heilind Number:EDA845-009-540-107
Manufacturer:EDAC
Manufacturer Number:845-009-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-107

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. Featuring a single row layout with 9 positions, it offers efficient power delivery with an amperage of 3A. The contact material, made from copper alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless connectivity and optimal performance.