845-009-540-108

Heilind Number:EDA845-009-540-108
Manufacturer:EDAC
Manufacturer Number:845-009-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features nine positions with a single row layout and a pitch of .1 inches, ensuring precise and secure connections. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, guaranteeing reliability in various environmental conditions. With copper alloy contacts and a straight mount orientation, it offers efficient power transfer at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connectivity solutions with this essential component.