845-009-540-112

Heilind Number:EDA845-009-540-112
Manufacturer:EDAC
Manufacturer Number:845-009-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-112

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for seamless integration in your circuitry. With a compact design featuring a single row and 9 positions, it ensures efficient signal transmission within your PCB setup. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durable and reliable performance even in demanding environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. The straight mount orientation offers straightforward installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Explore seamless connectivity with our cutting-edge PCB connector.