845-009-540-402

Heilind Number:EDA845-009-540-402
Manufacturer:EDAC
Manufacturer Number:845-009-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in challenging environments. Its copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for various electronic applications. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your PCB connection needs. Upgrade your setup with this essential component.