845-009-540-403

Heilind Number:EDA845-009-540-403
Manufacturer:EDAC
Manufacturer Number:845-009-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features nine positions in a single row, ensuring efficient data transmission. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity for your electronic components. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your connection capabilities with this essential component for your next project.