845-009-540-404

Heilind Number:EDA845-009-540-404
Manufacturer:EDAC
Manufacturer Number:845-009-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, designed for seamless integration on your PCB layout. Featuring a single row configuration with 9 positions, this connector ensures efficient signal transmission between boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees high performance even in challenging environments. With a contact material of Copper Alloy, it offers reliable conductivity for uninterrupted operation. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Elevate your connectivity solutions with this essential component.