845-009-540-602

Heilind Number:EDA845-009-540-602
Manufacturer:EDAC
Manufacturer Number:845-009-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it blends seamlessly into your system while offering reliable power transmission at an amperage of 3A. The UL 94V-0 Diallyl Phthalate housing ensures robust durability, even in demanding environments. With one row and nine positions, it provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, it offers versatility in application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Elevate your connectivity solutions with this essential component.