845-009-540-604

Heilind Number:EDA845-009-540-604
Manufacturer:EDAC
Manufacturer Number:845-009-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-604

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power flow, it boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row configuration and durable Copper Alloy contacts, it ensures reliable signal transmission across its 9 positions. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Explore the possibilities with this essential component.