845-009-541-101

Heilind Number:EDA845-009-541-101
Manufacturer:EDAC
Manufacturer Number:845-009-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your circuit design. The copper alloy contact material guarantees efficient power transmission, while the 9-position configuration allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and durability for all your PCB connection needs. Elevate your design with this essential component.