845-009-541-104

Heilind Number:EDA845-009-541-104
Manufacturer:EDAC
Manufacturer Number:845-009-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-104

Detailed Description

Elevate your electronic connections with this green Card Edge Connector, designed for seamless integration on PCBs. With a low amperage of 3 A, it ensures efficient power transfer while maintaining safety standards with a housing material of UL 94V-0 Diallyl Phthalate. Featuring a single row with nine positions, this connector offers reliable performance in a compact design, with a pitch of .1 inch and row spacing of .2 inch. Crafted from durable copper alloy, the contacts guarantee long-lasting connectivity, even in harsh environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, whether in industrial settings or consumer electronics. Trust in this high-quality connector for seamless board-to-board connections, a must-have in your inventory of electronic components.