845-009-541-107

Heilind Number:EDA845-009-541-107
Manufacturer:EDAC
Manufacturer Number:845-009-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-107

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Engineered for seamless integration, this connector features a straight mount orientation and a single row design, boasting a total of 9 positions for efficient linking. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.