845-009-541-112

Heilind Number:EDA845-009-541-112
Manufacturer:EDAC
Manufacturer Number:845-009-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-112

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a reliable solution for seamless data and power transmission. Designed for efficiency, this connector features a single row with nine positions, ensuring a secure and stable connection. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity with this essential component.