845-009-541-402

Heilind Number:EDA845-009-541-402
Manufacturer:EDAC
Manufacturer Number:845-009-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with nine positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various conditions, from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. Choose this connector for a dependable and efficient solution in your electronic setups.