845-009-541-403

Heilind Number:EDA845-009-541-403
Manufacturer:EDAC
Manufacturer Number:845-009-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features nine positions with a pitch of .1 inch, ensuring precision and reliability in your electronic setups. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the Copper Alloy contact material provides optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your circuit board assembly with this essential connector.