845-009-541-404

Heilind Number:EDA845-009-541-404
Manufacturer:EDAC
Manufacturer Number:845-009-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-404

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features nine positions in a single row with a pitch of .1 inches, ensuring secure and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the contacts are constructed from copper alloy, offering superior conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for industrial and commercial use. Upgrade your PCB design with this essential component for optimal performance and longevity.