845-009-541-407

Heilind Number:EDA845-009-541-407
Manufacturer:EDAC
Manufacturer Number:845-009-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-407

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with nine positions, perfect for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for a seamless and efficient PCB connection.