845-009-541-408

Heilind Number:EDA845-009-541-408
Manufacturer:EDAC
Manufacturer Number:845-009-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105 °C. The connector's copper alloy contact material and .1-inch pitch facilitate secure and precise connections, while its straight mount orientation offers easy installation. Perfect for a variety of applications, this green connector is a must-have for any electronics project. Elevate your PCB design with our top-of-the-line connector.