845-009-541-412

Heilind Number:EDA845-009-541-412
Manufacturer:EDAC
Manufacturer Number:845-009-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-412

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a single row layout with nine positions, ensuring seamless integration into your PCB setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contacts provide efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for enhanced performance and connectivity.