845-009-541-602

Heilind Number:EDA845-009-541-602
Manufacturer:EDAC
Manufacturer Number:845-009-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers efficient power transfer with an amperage of 3 A. Its durable construction, with copper alloy contact material, ensures long-lasting performance. With 9 positions in a single row, it allows for seamless connection between boards. The .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for professional and DIY projects, this connector guarantees reliable and secure board-to-board connections. Elevate your PCB assembly with this essential component.