845-009-541-603

Heilind Number:EDA845-009-541-603
Manufacturer:EDAC
Manufacturer Number:845-009-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision and stability. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component.