845-009-541-608

Heilind Number:EDA845-009-541-608
Manufacturer:EDAC
Manufacturer Number:845-009-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-608

Detailed Description

Enhance connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row layout, offering 9 positions for optimal functionality. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C guarantees efficiency in various environments. Ideal for electronics assembly, this green-colored connector is a must-have for seamless PCB integration. Elevate your connectivity solutions with this high-quality component.