845-009-541-612

Heilind Number:EDA845-009-541-612
Manufacturer:EDAC
Manufacturer Number:845-009-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-541-612

Detailed Description

Enhance your PCB connectivity with this high-quality, eco-friendly Board To Board PCB Connector. Designed for seamless integration, its Straight mount orientation and single-row configuration make installation a breeze. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. With 9 positions spaced at a precise .1-inch pitch, this connector guarantees impeccable signal transmission. Elevate your electronic projects with this essential component.