845-009-542-101

Heilind Number:EDA845-009-542-101
Manufacturer:EDAC
Manufacturer Number:845-009-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-101

Detailed Description

Enhance your circuit connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 9 positions, perfect for streamlined PCB assembly. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your project. Upgrade your connectivity solutions with this reliable and high-performance connector.