845-009-542-103

Heilind Number:EDA845-009-542-103
Manufacturer:EDAC
Manufacturer Number:845-009-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-103

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row of nine positions with a .1-inch pitch, ensuring precise and reliable connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, providing optimal conductivity. Its straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY kit.