845-009-542-107

Heilind Number:EDA845-009-542-107
Manufacturer:EDAC
Manufacturer Number:845-009-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-107

Detailed Description

Enhance connectivity within your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 9 positions with a single row layout, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, optimizing signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.