845-009-542-108

Heilind Number:EDA845-009-542-108
Manufacturer:EDAC
Manufacturer Number:845-009-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-108

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with nine positions, ensuring seamless connectivity for your electronic devices. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing reliable protection against heat and environmental factors. With a contact material of Copper Alloy, you can trust in efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Choose the green color option for a sleek and professional look. Upgrade your PCB connections with ease and reliability.