845-009-542-402

Heilind Number:EDA845-009-542-402
Manufacturer:EDAC
Manufacturer Number:845-009-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek, straight mount orientation, it offers seamless integration for your electronic projects. With a vibrant green hue, it adds a pop of color to your setup while ensuring reliable connectivity. Crafted with precision, this connector boasts UL 94V-0 Diallyl Phthalate housing material, guaranteeing durability and safety. The copper alloy contact material and 3A amperage provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With nine positions in a single row, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.