845-009-542-403

Heilind Number:EDA845-009-542-403
Manufacturer:EDAC
Manufacturer Number:845-009-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row of 9 positions with a pitch of .1 inches, ensuring precise and efficient connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity, even in harsh environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers robust performance for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.