845-009-542-408

Heilind Number:EDA845-009-542-408
Manufacturer:EDAC
Manufacturer Number:845-009-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-408

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Featuring a straight mount orientation, it offers seamless integration for your devices. With nine positions and a .1-inch pitch, it ensures reliable and efficient performance. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Copper alloy contacts provide excellent conductivity, while the -40 to 105 °C operating temperature range ensures suitability for various environments. Say goodbye to connectivity issues with this essential component for your PCB setups.