845-009-542-412

Heilind Number:EDA845-009-542-412
Manufacturer:EDAC
Manufacturer Number:845-009-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-412

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features nine positions, ideal for a wide range of applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient and secure data transfer. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for use in various industries. Upgrade your connectivity solutions with this essential component.