845-009-542-603

Heilind Number:EDA845-009-542-603
Manufacturer:EDAC
Manufacturer Number:845-009-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with nine positions, perfect for optimizing signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient PCB assembly. Whether you're a DIY enthusiast or a professional, this connector guarantees easy installation with its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB projects with this essential component and experience enhanced performance and durability.