845-009-542-604

Heilind Number:EDA845-009-542-604
Manufacturer:EDAC
Manufacturer Number:845-009-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a sleek design with a single row and nine positions, perfect for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.