845-009-542-608

Heilind Number:EDA845-009-542-608
Manufacturer:EDAC
Manufacturer Number:845-009-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a single row and nine positions, ensuring optimal performance in your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are always at the forefront. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Trust in our Connector to streamline your connections and elevate your technological endeavors.