845-009-542-612

Heilind Number:EDA845-009-542-612
Manufacturer:EDAC
Manufacturer Number:845-009-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it offers 9 positions in a single row configuration, ensuring seamless and efficient power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure installation on your PCB. Whether you're a professional in the field or a passionate DIY enthusiast, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your connectivity game with this essential component.